Supervisors

Results: 2
Series
BD52xxBD53xx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Simple Reset/Power-On ResetVoltage Detector
Voltage - Threshold
2.7V4.4V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-SSOP_SSOP5 Pkg
BD5227G-TR
IC SUPERVISOR 1 CHANNEL 5SSOP
Rohm Semiconductor
4,064
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥1.07323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Voltage Detector
1
2.7V
Open Drain or Open Collector
Active Low
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
5-SSOP
5-SSOP_SSOP5 Pkg
BD5344G-TR
IC SUPERVISOR 1 CHANNEL 5SSOP
Rohm Semiconductor
2,691
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.42389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Simple Reset/Power-On Reset
1
4.4V
Push-Pull, Totem Pole
Active Low
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
5-SSOP
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.