Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,930 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.34165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | 3.05V, Adj | Push-Pull, Totem Pole | Active Low | 5µs Typical Propagation Delay | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,248 In Stock | 1 : ¥21.93000 Cut Tape (CT) 3,000 : ¥10.02274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.941V | Open Drain or Open Collector | Active Low | 65ms Minimum | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |