Supervisors

Results: 2
Series
-EconoReset
Packaging
BulkTube
Type
Battery Backup CircuitSimple Reset/Power-On Reset
Voltage - Threshold
4.625V4.65V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset Timeout
140ms Minimum250ms Minimum
Mounting Type
Surface MountThrough Hole
Package / Case
16-SOIC (0.154", 3.90mm Width)TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
16-SOICTO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92
DS1233-5+
IC SUPERVISOR 1 CHANNEL TO92-3
Analog Devices Inc./Maxim Integrated
469
In Stock
44,000
Factory
1 : ¥20.49000
Bulk
Bulk
Active
Not Verified
Simple Reset/Power-On Reset
1
4.625V
Open Drain or Open Collector
Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
22
In Stock
1 : ¥141.38000
Tube
-
Tube
Active
Not Verified
Battery Backup Circuit
1
4.65V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.