MAX791ESE+ | |
---|---|
DigiKey Part Number | MAX791ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX791ESE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX791ESE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.37000 | ¥141.37 |
10 | ¥129.91800 | ¥1,299.18 |
50 | ¥124.52880 | ¥6,226.44 |
100 | ¥109.72030 | ¥10,972.03 |
250 | ¥104.33516 | ¥26,083.79 |
500 | ¥97.60386 | ¥48,801.93 |