Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,027 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.22099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Voltage Detector | 1 | 3.1V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-SSOP | |||
3,371 In Stock | 1 : ¥45.31000 Cut Tape (CT) 2,500 : ¥22.72518 Tape & Reel (TR) 2,500 : ¥32.14684 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.075V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 |