BD48K31G-TL | |
---|---|
DigiKey Part Number | BD48K31G-TLTR-ND - Tape & Reel (TR) BD48K31G-TLCT-ND - Cut Tape (CT) BD48K31G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K31G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K31G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.85640 | ¥71.41 |
100 | ¥2.28430 | ¥228.43 |
250 | ¥2.12088 | ¥530.22 |
500 | ¥1.79444 | ¥897.22 |
1,000 | ¥1.38672 | ¥1,386.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22099 | ¥3,662.97 |
6,000 | ¥1.14220 | ¥6,853.20 |
15,000 | ¥1.06344 | ¥15,951.60 |
30,000 | ¥1.00830 | ¥30,249.00 |
75,000 | ¥0.98466 | ¥73,849.50 |