Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,107 In Stock | 1 : ¥66.56000 Cut Tape (CT) 2,500 : ¥22.33827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥23.07000 Tube | - | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Push-Pull | Active High/Active Low | 160ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 20,000 Factory Check Lead Time | 2,500 : ¥17.20404 Tape & Reel (TR) 2,500 : ¥17.02773 Strip | - | Tape & Reel (TR) Strip | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.003V | Open Drain or Open Collector | Active Low | 700µs Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 |