ADM708TARZ | |
---|---|
DigiKey Part Number | ADM708TARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM708TARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708TARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72200 | ¥207.22 |
98 | ¥16.97755 | ¥1,663.80 |
294 | ¥16.10714 | ¥4,735.50 |
588 | ¥14.45276 | ¥8,498.22 |
1,078 | ¥12.18912 | ¥13,139.87 |
2,548 | ¥11.57963 | ¥29,504.90 |
5,096 | ¥11.14431 | ¥56,791.40 |