MAX708TCSA+T | |
---|---|
DigiKey Part Number | 175-MAX708TCSA+TTR-ND - Tape & Reel (TR) 175-MAX708TCSA+TCT-ND - Cut Tape (CT) 175-MAX708TCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX708TCSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708TCSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.00000 | ¥118.00 |
10 | ¥83.77100 | ¥837.71 |
25 | ¥74.95680 | ¥1,873.92 |
100 | ¥65.10660 | ¥6,510.66 |
250 | ¥60.33720 | ¥15,084.30 |
500 | ¥57.43422 | ¥28,717.11 |
1,000 | ¥55.89550 | ¥55,895.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.65296 | ¥114,132.40 |