Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,405 In Stock | 1 : ¥24.31000 Cut Tape (CT) 3,000 : ¥11.13884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 10ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
909 In Stock 73,178 Marketplace | 1 : ¥23.46000 Cut Tape (CT) 250 : ¥16.36036 Tape & Reel (TR) 202 : ¥10.85183 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Voltage Detector | 1 | 1.2V | Open Drain or Open Collector | Active Low | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
18,987 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥4.14149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.6V | Open Drain or Open Collector | Active Low | 619ms Typical | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
17,143 In Stock | 1 : ¥16.15000 Cut Tape (CT) 3,000 : ¥10.72168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.2V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
5,815 In Stock 22,500 Factory | 1 : ¥35.19000 Cut Tape (CT) 2,500 : ¥12.21852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.67V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 |