Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,521 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.03630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
5,740 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥4.05915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Open Drain or Open Collector | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,386 In Stock | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.53359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 1V | Open Drain or Open Collector | Active Low | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |