TPS3702CX10QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-42378-2-ND - Tape & Reel (TR) 296-42378-1-ND - Cut Tape (CT) 296-42378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX10QDDCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX10QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64100 | ¥206.41 |
25 | ¥19.51200 | ¥487.80 |
100 | ¥16.91060 | ¥1,691.06 |
250 | ¥16.04384 | ¥4,010.96 |
500 | ¥14.39596 | ¥7,197.98 |
1,000 | ¥12.14118 | ¥12,141.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.53411 | ¥34,602.33 |
6,000 | ¥11.10049 | ¥66,602.94 |