TPS3760E012DYYRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3760E012DYYRQ1TR-ND - Tape & Reel (TR) 296-TPS3760E012DYYRQ1CT-ND - Cut Tape (CT) 296-TPS3760E012DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3760E012DYYRQ1 |
Description | AUTOMOTIVE 65-V OVERVOLTAGE OR U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3760E012DYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.89600 | ¥168.96 |
25 | ¥15.94000 | ¥398.50 |
100 | ¥13.58150 | ¥1,358.15 |
250 | ¥12.75280 | ¥3,188.20 |
500 | ¥11.15876 | ¥5,579.38 |
1,000 | ¥9.24588 | ¥9,245.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.89167 | ¥23,675.01 |