Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,425 In Stock 1,883 Marketplace | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥4.61802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,702 In Stock | 1 : ¥31.20000 Cut Tape (CT) 3,000 : ¥10.93469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 2 | 0.8V, 0.8V | Open Drain, Open Drain | Active Low | 100µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-14 Thin, SOT-23 Variant | 14-SOT-23-THIN |