Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥288.87000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 6.94 / 49 | Round - 1.378" Dia (35.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.650" (42.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
65 In Stock | 1 : ¥305.77000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 3.5 / 25 | Round - 0.984" Dia (25.00mm) | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads | - | 16 Ohms | Round Shaft | |||
40 In Stock | 1 : ¥337.38000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 6.94 / 49 | Round - 1.378" Dia (35.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.650" (42.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
95 In Stock | 1 : ¥229.28000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 400 mA | 20.0 | 18° | - | 2.1 / 15 | Round - 0.787" Dia (20.00mm) | 0.059" (1.50mm) | 0.315" (8.00mm) | 1.100" (28.00mm) | Wire Leads | - | 13 Ohms | Round Shaft | |||
53 In Stock | 1 : ¥306.13000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 24.0 | 15° | - | 3.7 / 26 | Round - 0.984" Dia (25.00mm) | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads | - | 8 Ohms | Round Shaft | |||
8 In Stock | 1 : ¥339.65000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 17.6 / 124 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.472" (12.00mm) | 1.950" (49.48mm) | Wire Leads | - | 7 Ohms | Round Shaft | |||
21 In Stock | 1 : ¥233.10000 Tray | Tray | Active | - | Bipolar | 24VDC | 0.42 A | 48.0 | 7.5° | - | 8.89 / 62.77 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.949" (49.50mm) | Wire Leads with Connector | -20°C ~ 50°C | 11.5 Ohms | - | |||
0 In Stock Check Lead Time | 1 : ¥413.51000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 23.4 / 167 | Round - 2.160" Dia (55.00mm) | 0.157" (4.00mm) | 0.591" (15.00mm) | 2.560" (65.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥391.07000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 9.3 / 66 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.472" (12.00mm) | 1.950" (49.48mm) | Wire Leads | - | 8 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 24 : ¥180.28792 Tray | Tray | Active | - | Bipolar | 12VDC | 0.35 A | 48.0 | 7.5° | - | 3.7 / 26 | Round - 0.984" Dia (25.00mm) | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 14 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥297.91000 Bag | Bag | Active | Permanent Magnet | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |