Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 6 : ¥409.96667 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 32.57 / 230 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.142" (29.00mm) | Wire Leads with Connector | - | 1.8 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 3 : ¥439.00333 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 56.64 / 400 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.142" (29.00mm) | Connector | - | 2.2 Ohms | Round Shaft | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hybrid | Bipolar | 24VDC | 850 mA | 200.0 | 1.8° | - | 24.93 / 176 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.023" (26.00mm) | Wire Leads with Connector | - | 5.4 Ohms | Round Shaft | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hybrid | Bipolar | 24VDC | 700 mA | 200.0 | 1.8° | - | 31.87 / 225 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.023" (26.00mm) | Wire Leads with Connector | - | 8 Ohms | Round Shaft | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hybrid | Unipolar | 24VDC | 800 mA | 200.0 | 1.8° | - | 4.82 / 34 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.023" (26.00mm) | Wire Leads with Connector | - | 2.4 Ohms | Round Shaft | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hybrid | Unipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 17.71 / 125 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.023" (26.00mm) | Wire Leads with Connector | - | 2.7 Ohms | Round Shaft | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hybrid | Unipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 26.91 / 190 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.023" (26.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hybrid | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 18.41 / 130 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.142" (29.00mm) | Wire Leads with Connector | - | 1.2 Ohms | Round Shaft |