14PM-M047U | |
---|---|
DigiKey Part Number | 942-14PM-M047U-ND |
Manufacturer | |
Manufacturer Product Number | 14PM-M047U |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 14 200.0 Step 800 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 800 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 4.82 / 34 | |
Size / Dimension | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 2.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 8gcm² | |
Approval Agency | - | |
Weight | 0.265 lb (120.2 g) |