10PM-K013B | |
---|---|
DigiKey Part Number | 942-10PM-K013B-ND |
Manufacturer | |
Manufacturer Product Number | 10PM-K013B |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 10 200.0 Step 210 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 210 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 6.94 / 49 | |
Size / Dimension | Square - 0.984" x 0.984" (25.00mm x 25.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.787" (20.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 47 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 3gcm² | |
Approval Agency | - | |
Weight | 0.154 lb (69.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥295.86700 | ¥2,958.67 |