10 Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥295.86700 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 210 mA | 200.0 | 1.8° | - | 6.94 / 49 | Square - 0.984" x 0.984" (25.00mm x 25.00mm) | 10 | 0.197" (5.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | Connector | - | 47 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 11 : ¥321.10091 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 17 / 120 | Square - 0.984" x 0.984" (25.00mm x 25.00mm) | 10 | 0.197" (5.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | Connector | - | 1.6 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 40 : ¥378.44050 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 700 mA | 200.0 | 1.8° | - | 4.67 / 33 | Square - 0.984" x 0.984" (25.00mm x 25.00mm) | 10 | 0.197" (5.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | Connector | - | 3.8 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 6 : ¥418.35500 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 630 mA | 200.0 | 1.8° | - | 8.78 / 62 | Square - 0.984" x 0.984" (25.00mm x 25.00mm) | 10 | 0.197" (5.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | Connector | - | 5.8 Ohms | Round Shaft | |||
0 In Stock | Obsolete | Box | Obsolete | Hybrid | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 17 / 120 | Square - 0.984" x 0.984" (25.00mm x 25.00mm) | 10 | 0.197" (5.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | Connector | - | 1.6 Ohms | Round Shaft |