PBM423FXE20

DigiKey Part Number
2300-PBM423FXE20-ND
Manufacturer
Manufacturer Product Number
PBM423FXE20
Description
PB, PB, SQ.42, FOR PB3D, , ,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size Step 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki SanMotion Products
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
48VDC
Step Angle
-
Accuracy
-
Torque - Holding (oz-in / mNm)
55.23 / 390
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 40°C
Features
-
Rotor Inertia
1.35gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,409.39000¥1,409.39
5¥1,377.61200¥6,888.06
10¥1,351.11500¥13,511.15
25¥1,324.62400¥33,115.60
Manufacturers Standard Package