858

DigiKey Part Number
1528-1366-ND
Manufacturer
Manufacturer Product Number
858
Description
STEPPER MOTOR PM GEARED UNI 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 513.0 Step 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet Gear Motor
Coil Type
Unipolar
Voltage - Rated
5VDC
Steps per Revolution
513.0
Step Angle
0.702°
Accuracy
-
Torque - Holding (oz-in / mNm)
2 / 14
Size / Dimension
Round - 1.100" Dia (28.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
1.378" (35.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
42 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
0.082 lb (37.19 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.97000¥44.97
Manufacturers Standard Package