Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥84.93000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48.0 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
172 In Stock | 1 : ¥339.18000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 1698.0 | 0.212° | - | 99.1 / 700 | Round - 1.378" Dia (35.00mm) | 0.197" (5.00mm) | 0.709" (18.00mm) | 1.650" (42.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
215 In Stock | 1 : ¥361.43000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 190 mA | 48.0 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 64 Ohms | Round Shaft | |||
184 In Stock | 1 : ¥288.85000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 6.94 / 49 | Round - 1.378" Dia (35.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.650" (42.00mm) | Wire Leads | - | 5.5 Ohms | Round Shaft | |||
36 In Stock | 1 : ¥346.99000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 230 mA | 48.0 | 7.5° | ±6.66% | 9.4 / 66.2 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 52.4 Ohms | Round Shaft | |||
47 In Stock | 1 : ¥306.11000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 24.0 | 15° | - | 3.7 / 26 | Round - 0.984" Dia (25.00mm) | 0.079" (2.00mm) | 0.394" (10.00mm) | 1.260" (32.00mm) | Wire Leads | - | 8 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥391.04000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 24VDC | 600 mA | 48.0 | 7.5° | - | 9.3 / 66 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.472" (12.00mm) | 1.950" (49.48mm) | Wire Leads | - | 8 Ohms | Round Shaft |