Standard Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,693 In Stock | 100 : ¥0.30600 Bulk | - | Bulk | Active | Flat | #6 | 0.157" (3.99mm) | 0.382" (9.70mm) | - | Zinc | Steel | ||
6,538 In Stock 22,200 Factory | 1 : ¥0.88000 Bulk | - | Bulk | Active | Split Lock | #6 | 0.144" (3.66mm) | 0.250" (6.35mm) 1/4" | 0.033" (0.84mm) | Zinc | Steel | ||
125 In Stock | 1 : ¥6.42000 Bulk | - | Bulk | Active | Flat | #8-32 | 0.146" (3.71mm) | 0.312" (7.92mm) 5/16" | 0.012" (0.31mm) | - | Stainless Steel |