Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
884 In Stock Value Added Item | 1 : ¥19.38000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.236" (6.00mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
15 In Stock | 1 : ¥1,037.32000 Spool | Spool | Active | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black | 984' (300.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
6 In Stock | 1 : ¥1,178.18000 Spool | Spool | Active | Sleeve | Expandable | 0.394" (10.00mm) | 0.630" (16.00mm) | - | Polyester (PES) | Black | 492' (150.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
11 In Stock | 1 : ¥1,406.70000 Spool | Spool | Active | Sleeve | Expandable | 0.236" (6.00mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black | 984' (300.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥134.23000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black | 82.02' (25.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥240.75000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black | 164' (50.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥402.28000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black | 328' (100.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥610.39000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.236" (6.00mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black | 328' (100.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | - | - | - |