Specialty Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Inductance | For Use With/Related Products | Mounting Type | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : ¥16.81000 Cut Tape (CT) 500 : ¥18.00554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 mH | MAX250/MAX251 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | |||
1,168 In Stock | 1 : ¥22.81000 Tube | Tube | Not For New Designs | 2 mH | MAX250, MAX251 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
283 In Stock | 1 : ¥22.81000 Tube | Tube | Active | 2 mH | MAX250, MAX251 | Through Hole | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
8,222 In Stock | 1 : ¥29.41000 Tube | Tube | Not For New Designs | 2 mH | MAX250, MAX251 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
46 In Stock | 1 : ¥29.41000 Tube | Tube | Active | 2 mH | MAX250, MAX251 | Through Hole | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.260" (6.60mm) | |||
0 In Stock | 500 : ¥23.23572 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | 2 mH | MAX250/MAX251 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) |