Specialized

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Applications
-ControllerData Transport
Interface
-LPCSerial
Voltage - Supply
3V ~ 3.6V3.135V ~ 3.465V3.3V
Package / Case
16-WQFN Exposed Pad56-TFSOP (0.240", 6.10mm Width)128-TQFP
Supplier Device Package
16-WQFN (4x4)56-TSSOP128-VTQFP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Interface
Voltage - Supply
Package / Case
Supplier Device Package
Mounting Type
128-TQFP
SCH3114I-NU
IC INTFACE SPECIALIZED 128VTQFP
Microchip Technology
2,078
In Stock
1 : ¥145.31000
Tray
-
Tray
Active
Controller
LPC
3.3V
128-TQFP
128-VTQFP (14x14)
Surface Mount
56-TSSOP
DS90CR286AMTDX/NOPB
IC INTERFACE SPECIALIZED 56TSSOP
Texas Instruments
1,176
In Stock
1 : ¥50.07000
Cut Tape (CT)
1,000 : ¥23.37835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3V ~ 3.6V
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
Surface Mount
16 WQFN
LMH0044SQE/NOPB
IC INTERFACE SPECIALIZED 16WQFN
Texas Instruments
122
In Stock
1 : ¥176.84000
Cut Tape (CT)
250 : ¥123.79464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Transport
Serial
3.135V ~ 3.465V
16-WQFN Exposed Pad
16-WQFN (4x4)
Surface Mount
Showing
of 3

Specialized


Products in this family provide functions needed to interconnect an information source/sink to a sensor, transducer, actuator, transfer medium, or other such endpoint in a wide variety of esoteric or narrowly focused applications. Examples include automotive airbag drivers, body control and infotainment busses, adaptive cable equalizers, smart cards, and many others.