Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,915 In Stock | 1 : ¥52.30000 Tube | Tube | Active | - | Receptacle, Outer Shroud Contacts | LPHPower | 2 | All | 0.472" (12.00mm) | 2 | - | Through Hole | Press-Fit | 2 Power | - | Gold | 30.0µin (0.76µm) | Black | |||
281 In Stock | 48 : ¥70.29125 Tube | Tube | Active | - | Header, Male Blades | Blade Power | 3 | All | - | - | - | Board Edge, Through Hole, Right Angle | Press-Fit | 3 Power | Board Guide | Gold | 50.0µin (1.27µm) | Gray | |||
0 In Stock Check Lead Time | 1 : ¥183.74000 Tray | Tray | Active | - | Plug, Male Blades | - | 5 | All | - | 1 | - | Board Edge, Through Hole, Right Angle | Press-Fit | 5 Power | - | Gold | 50.0µin (1.27µm) | Natural | |||
0 In Stock Check Lead Time | 960 : ¥93.03898 Tube | Tube | Active | Backplane | Header, Male Blades | Blade Power | 3 | All | - | 1 | - | Board Edge, Through Hole, Right Angle | Press-Fit | 3 Power | Board Guide | Gold or Gold-Palladium | - | Gray |