1982260-5

DigiKey Part Number
A120899-ND
Manufacturer
Manufacturer Product Number
1982260-5
Description
CONN PLUG 5POS EDGE MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
-
Number of Positions
5
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
5 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.05000¥229.05
10¥189.04700¥1,890.47
25¥175.71920¥4,392.98
50¥166.02360¥8,301.18
100¥162.38830¥16,238.83
250¥161.17684¥40,294.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.