2102735-1

DigiKey Part Number
A132235-ND
Manufacturer
Manufacturer Product Number
2102735-1
Description
BP, HALF LEFT END, MULTIGIG RT 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
72 Connector Receptacle, Female Sockets Through Hole Black MULTIGIG, Center
Datasheet
 Datasheet
EDA/CAD Models
2102735-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
MULTIGIG, Center
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
9
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.30000¥256.30
10¥224.45600¥2,244.56
25¥214.75760¥5,368.94
50¥207.82860¥10,391.43
100¥200.90150¥20,090.15
250¥189.81736¥47,454.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.