Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
621 In Stock | 1 : ¥146.30000 Tube | Tube | Active | Backplane | Receptacle, Female Blade Sockets | VITA 41/46, Half, Left End | 72 | All | 0.071" (1.80mm) | 9 | 8 | Through Hole | Press-Fit | - | Board Guide | Gold | 50.0µin (1.27µm) | Black | |||
635 In Stock | 1 : ¥304.50000 Tube | Tube | Active | Backplane | Receptacle, Female Blade Sockets | VITA 46, Center | 144 | All | 0.071" (1.80mm) | 9 | 16 | Through Hole | Press-Fit | - | - | Gold | 50.0µin (1.27µm) | Black | |||
448 In Stock | 1 : ¥304.50000 Tube | Tube | Active | Backplane | Receptacle, Female Blade Sockets | VITA 41/46, Right End | 144 | All | 0.071" (1.80mm) | 9 | 16 | Through Hole | Press-Fit | - | Board Guide | Gold | 50.0µin (1.27µm) | Black | |||
6 In Stock | 1 : ¥447.43000 Tray | Tray | Active | - | Receptacle, Female Sockets | CompactPCI® | 47 | All | - | - | - | Through Hole | Solder | 24 Signal, 23 Power | - | Gold | Flash | Blue | |||
32 In Stock | 1 : ¥400.64000 Tray | Tray | Active | - | Header, Male Pins | CompactPCI® | 47 | All | - | - | - | Through Hole | Solder | 24 Signal, 23 Power | - | Gold | Flash | Blue |