Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥112.72000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Through Hole | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
346 In Stock | 1 : ¥179.38000 Tube | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
445 In Stock | 1 : ¥222.65000 Tube | Tube | Active | Daughtercard | Receptacle, Female Sockets | High Speed | 60 | All | 0.098" (2.50mm) | 6 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | - | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 392 : ¥113.83793 Tray | Tray | Active | - | Header, Male Pins | Impact | 180 | All | 0.053" (1.35mm) | 18 | 10 | Through Hole | Press-Fit | 60 Differential Pairs | - | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 200 : ¥137.81595 Tray | Tray | Active | - | Header, Male Pins | Impact, Guide Left | 180 | All | 0.053" (1.35mm) | 18 | 10 | Through Hole | Press-Fit | 60 Differential Pairs | - | Gold | 30.0µin (0.76µm) | Black |