Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
695 In Stock | 1 : ¥588.97000 Tube | Tube | Active | Daughtercard | Plug, Male Blades | VITA 46, Half, Left End | 56 | 53 | 0.071" (1.80mm) | 7 | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | Board Guide | Gold | 30.0µin (0.76µm) | Black | |||
707 In Stock | 1 : ¥635.27000 Tube | Tube | Active | Daughtercard | Plug, Male Blades | VITA 46, Half, Left End | 56 | 53 | 0.071" (1.80mm) | 7 | 8 | Board Edge, Through Hole, Right Angle | Press-Fit | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | Board Guide | Gold | 50.0µin (1.27µm) | Black | |||
463 In Stock | 1 : ¥901.85000 Tube | Tube | Active | Daughtercard | Plug, Male Blades | VITA 46, Center | 112 | All | 0.071" (1.80mm) | 7 | 16 | Board Edge, Through Hole, Right Angle | Press-Fit | 32 Signal Pairs, 8 Single Signal, 40 Ground | Board Guide | Gold | 50.0µin (1.27µm) | Black |