1410189-4 | |
---|---|
DigiKey Part Number | 1410189-4-ND |
Manufacturer | |
Manufacturer Product Number | 1410189-4 |
Description | MULTIGIG RT T2 7RW H-LFT,ET2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 1410189-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Half, Left End | |
Number of Positions | 56 | |
Number of Positions Loaded | 53 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.97000 | ¥588.97 |
10 | ¥540.44300 | ¥5,404.43 |
25 | ¥519.65440 | ¥12,991.36 |
50 | ¥502.33160 | ¥25,116.58 |
100 | ¥474.61700 | ¥47,461.70 |