MAX870EUK+T

DigiKey Part Number
MAX870EUK+TTR-ND - Tape & Reel (TR)
MAX870EUK+TCT-ND - Cut Tape (CT)
MAX870EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX870EUK+T
Description
IC REG CHRG PUMP LCD 1OUT SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
- Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX870EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Charge Pump, LCD
Voltage - Input
1.4V ~ 5.5V
Number of Outputs
1
Voltage - Output
-1.4V ~ -5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.30000¥53.30
10¥48.18500¥481.85
25¥45.94040¥1,148.51
100¥39.89030¥3,989.03
250¥38.09700¥9,524.25
500¥34.73564¥17,367.82
1,000¥30.25362¥30,253.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.13306¥72,832.65
Manufacturers Standard Package