MAX8614BETD+T

DigiKey Part Number
175-MAX8614BETD+TTR-ND - Tape & Reel (TR)
175-MAX8614BETD+TCT-ND - Cut Tape (CT)
175-MAX8614BETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8614BETD+T
Description
IC REG CONV CCD 2OUT 14TDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8614BETD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, CCD
Voltage - Input
3V ~ 5.5V
Number of Outputs
2
Voltage - Output
Adj up to 24V, Adj down to -16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.71000¥52.71
10¥47.62400¥476.24
25¥45.41360¥1,135.34
100¥39.43120¥3,943.12
250¥37.65904¥9,414.76
500¥34.33642¥17,168.21
1,000¥29.90583¥29,905.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.79821¥71,995.53
Manufacturers Standard Package