Special Purpose Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Voltage - Input | Number of Outputs | Voltage - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,621 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.67665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Converter, DDR | 4.75V ~ 5.25V | 1 | 1.2V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
1,862 In Stock | 1 : ¥78.32000 Tray | - | Tray | Active | Converter, i.MX6 | 2.8V ~ 4.5V | 12 | Multiple | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-HVQFN (8x8) | ||
430 In Stock | 1 : ¥87.99000 Tray | - | Tray | Active | Converter, i.MX6 | 2.8V ~ 4.5V | 12 | Multiple | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 56-VFQFN Exposed Pad | 56-QFN-EP (8x8) |