TPS51100DGQR | |
---|---|
DigiKey Part Number | 296-23595-2-ND - Tape & Reel (TR) 296-23595-1-ND - Cut Tape (CT) 296-23595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51100DGQR |
Description | IC REG CONV DDR 1OUT 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51100DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.96200 | ¥119.62 |
25 | ¥11.35240 | ¥283.81 |
100 | ¥9.32550 | ¥932.55 |
250 | ¥8.71784 | ¥2,179.46 |
500 | ¥7.70408 | ¥3,852.04 |
1,000 | ¥6.08215 | ¥6,082.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.67665 | ¥14,191.63 |
5,000 | ¥5.39281 | ¥26,964.05 |
12,500 | ¥5.19007 | ¥64,875.88 |