Special Purpose Regulators

Results: 2
Manufacturer
onsemiRenesas Electronics Corporation
Series
-Robust Ripple Regulator™ (R3)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Applications
Controller, Intel IMVP8LDO (Linear), DDR
Voltage - Input
2.375V ~ 5.5V4.5V ~ 25V
Number of Outputs
13
Voltage - Output
0V ~ 1.52V-
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C
Package / Case
10-VFDFN Exposed Pad48-WFQFN Exposed Pad
Supplier Device Package
10-DFN (3x3)48-TQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Voltage - Input
Number of Outputs
Voltage - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 DFN
NCP51400MNTXG
IC REG LDO DDR 1OUT 10DFN
onsemi
19,709
In Stock
9,000
Factory
1 : ¥8.05000
Cut Tape (CT)
3,000 : ¥3.24008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDO (Linear), DDR
2.375V ~ 5.5V
1
-
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
48-TQFN,L48
ISL95855AIRTZ
IC REG CTRLR IMVP8 3OUT 48TQFN
Renesas Electronics Corporation
299
In Stock
1 : ¥117.74000
Tray
Tray
Active
Controller, Intel IMVP8
4.5V ~ 25V
3
0V ~ 1.52V
-40°C ~ 100°C
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (6x6)
Showing
of 2

Special Purpose Regulators


Products in this family are used for power manipulation, transformation, or conversion of some form, and are adapted for specific applications of an esoteric nature. Their feature sets are therefore highly varied, and include such things as air/fuel sensor interfaces, automotive alternator voltage regulation, DDR termination, liquid lens control, motorcycle turn signal control, thermoelectric (peltier) cooler control, piezo haptic control, valve control, small engine management, and others.