Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,655 In Stock | 1 : ¥30.46000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 950Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.709" Dia (18.00mm) | 0.209" (5.30mm) | |||
1,252 In Stock | 1 : ¥46.06000 Bag | Bag | Active | Magnetic | General Purpose, Enclosure Included | 200 Hz ~ 20 kHz | 800Hz | 4 Ohms | 104.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP66 - Dust Tight, Water Resistant | - | Wire Leads | 2.835" L x 1.299" W (72.00mm x 33.00mm) | 0.701" (17.80mm) |