Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,927 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.106" (2.70mm) | |||
745 In Stock | 1 : ¥14.86000 Tray | Tray | Active | Magnetic | Low Profile | 400 Hz ~ 10 kHz | 500Hz | 8 Ohms | 88.00 | 800mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
1,685 In Stock | 1 : ¥20.77000 Tray | Tray | Active | Magnetic | Receiver | 300 Hz ~ 7 kHz | 450Hz | 32 Ohms | 117.00 | - | Sound Pressure Level (SPL) | 20 mW | 30 mW | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.079" (2.00mm) | |||
1,366 In Stock | 1 : ¥27.34000 Tray | Tray | Active | Magnetic | Low Profile | 425 Hz ~ 10 kHz | 500Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
23,794 In Stock | 1 : ¥28.08000 Tray | Tray | Active | Magnetic | Low Profile | 500 Hz ~ 20 kHz | 500Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 3 W | Top | Round | Paper | Nd-Fe-B | - | - | Wire Leads | 1.102" Dia (28.00mm) | 0.228" (5.80mm) | |||
199 In Stock | 1 : ¥22.33000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 500Hz | 8 Ohms | 95.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
2,986 In Stock | 1 : ¥11.25000 Tray | * | Tray | Active | Magnetic | Microspeaker | 100 Hz ~ 20 kHz | 500Hz | 8 Ohms | 100.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.177" (4.50mm) | ||
0 In Stock Check Lead Time | 1 : ¥30.29000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | - | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Spring Type | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) |