Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,091 In Stock | 1 : ¥14.20000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 900Hz | 8 Ohms | 119.00 | 100mW/50mm | Sound Pressure Level (SPL) | 5 mW | 1 W | Top | Round | - | Nd-Fe-B | - | - | Wire Leads with Connector | 0.394" Dia (10.00mm) | 0.157" (4.00mm) | ||
996 In Stock | 1 : ¥16.50000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 850Hz | 8 Ohms | 98.00 | 500mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Round | - | Nd-Fe-B | - | - | Wire Leads with Connector | 0.787" Dia (20.00mm) | 0.142" (3.60mm) | ||
3,295 In Stock | 1 : ¥22.08000 Tray | - | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 750Hz | 8 Ohms | 96.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.3 W | Top | Rectangular | Cloth | - | - | - | Wire Leads | 0.984" L x 0.630" W (25.00mm x 16.00mm) | 0.244" (6.20mm) |