SP-1504

DigiKey Part Number
433-1106-ND
Manufacturer
Manufacturer Product Number
SP-1504
Description
SPEAKER 8OHM 800MW TOP PORT 93DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 8 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-1504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 8 kHz
Frequency - Self Resonant
1000Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
800 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B-N38
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.248" (6.30mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.67000¥16.67
10¥13.86600¥138.66
25¥12.81400¥320.35
50¥12.05040¥602.52
100¥11.31390¥1,131.39
250¥10.48260¥2,620.65
500¥9.71170¥4,855.85
1,000¥9.27035¥9,270.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.