3386P-1-105TLF | |
---|---|
DigiKey Part Number | 3386P-1-105TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-105TLF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-105TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.30800 | ¥133.08 |
25 | ¥11.93360 | ¥298.34 |
50 | ¥11.47560 | ¥573.78 |
100 | ¥11.01670 | ¥1,101.67 |
250 | ¥10.55780 | ¥2,639.45 |
500 | ¥8.72160 | ¥4,360.80 |
1,000 | ¥8.26251 | ¥8,262.51 |
5,000 | ¥8.08153 | ¥40,407.65 |