WSPH-2415 | |
---|---|
DigiKey Part Number | 433-1283-ND |
Manufacturer | |
Manufacturer Product Number | WSPH-2415 |
Description | SPEAKER 8OHM 1W TOP PORT 89DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 1 kHz ~ 10 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | WSPH-2415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 10 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.945" L x 0.591" W (24.00mm x 15.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥26.45200 | ¥264.52 |
25 | ¥24.40280 | ¥610.07 |
50 | ¥22.91840 | ¥1,145.92 |
100 | ¥21.49160 | ¥2,149.16 |
250 | ¥19.96692 | ¥4,991.73 |
450 | ¥18.54067 | ¥8,343.30 |