Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,700 In Stock | 1 : ¥24.96000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 10 kHz | 500Hz | 8 Ohms | 85.00 | 100mm | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Round | - | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.787" Dia (20.00mm) | 0.217" (5.50mm) | |||
633 In Stock | 1 : ¥8.21000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 1.05kHz | 8 Ohms | 91.00 | 500mW/10cm | Sensitivity | 500 mW | 800 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) | ||
57 In Stock | 1 : ¥15.27000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 570Hz | 4 Ohms | 103.00 | 2W/10cm | Sensitivity | 2 W | 3 W | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.102" Dia (28.00mm) | 0.311" (7.90mm) | ||
4 In Stock | 1 : ¥204.83000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 58 Hz ~ 20 kHz | 58Hz | 4 Ohms | 85.00 | 10W/1M | Sound Pressure Level (SPL) | 10 W | 25 W | Top | Round | - | Nd-Fe-B N40 | - | - | Wire Leads | 1.969" Dia (50.00mm) | 1.220" (31.00mm) |