FR 58 - 8 OHM | |
---|---|
DigiKey Part Number | 2056-FR58-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 58 - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 81DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 120 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 58 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 190Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 12 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.102" (28.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥69.06100 | ¥690.61 |
25 | ¥63.50440 | ¥1,587.61 |
50 | ¥59.48660 | ¥2,974.33 |
100 | ¥55.63620 | ¥5,563.62 |
300 | ¥54.58973 | ¥16,376.92 |
500 | ¥53.35848 | ¥26,679.24 |