Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,116 In Stock | 1 : ¥44.66000 Cut Tape (CT) 400 : ¥28.10300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Square | - | SmCo | - | - | Solder Pads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.177" (4.50mm) | |||
105 In Stock | 1 : ¥17.24000 Tray | Tray | Active | Magnetic | General Purpose | 550 Hz ~ 11 kHz | 550Hz | 4 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.181" (4.60mm) | |||
1,182 In Stock | 1 : ¥54.92000 Bulk | Bulk | Active | Magnetic | General Purpose | 150 Hz ~ 20 kHz | 200Hz | 4 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Polyethylenimine (PEI) | Nd-Fe-B | - | - | Quick Connect | 1.417" Dia (36.00mm) | 0.709" (18.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥61.24000 Tray | Tray | Active | Magnetic | General Purpose | 180 Hz ~ 10 kHz | 180Hz | 8 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Oval, Rectangular Frame | - | Ferrite | Water Resistant | - | Solder Eyelet(s) | 3.543" L x 1.969" W (90.00mm x 50.00mm) | 1.516" (38.50mm) |