Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | - | General Purpose | - | - | 4 Ohms | - | - | - | 3 W | - | Top | Round | - | - | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.787" (20.00mm) | ||
114 In Stock | 1 : ¥58.78000 Tray | Tray | Active | Magnetic | General Purpose | 135 Hz ~ 20 kHz | 135Hz | 4 Ohms | 101.00 | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round, Square Frame | Paper | - | IP54 | - | Solder Eyelet(s) | 2.087" L x 2.087" W (53.00mm x 53.00mm) | 1.102" (28.00mm) | |||
474 In Stock | 1 : ¥110.01000 Bulk | Bulk | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | - | 4 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Round, Square Frame | - | Nd | - | - | Solder Pads | - | 0.949" (24.10mm) | |||
217 In Stock | 1 : ¥127.83000 Box | Box | Active | Magnetic | Full Range | 60 Hz ~ 40 kHz | 120Hz | 8 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 15 W | 30 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 2.220" (56.40mm) | |||
1,043 In Stock | 1 : ¥33.41000 Tray | - | Tray | Active | Magnetic | General Purpose | 220 Hz ~ 20 kHz | 220Hz | 4 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | - | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.417" Dia (36.00mm) | 0.787" (20.00mm) | ||
240 In Stock | 1 : ¥41.21000 Tray | - | Tray | Active | Magnetic | Full Range | 120 Hz ~ 20 kHz | 120Hz | 4 Ohms | 82.50 | 5W/10cm | Sensitivity | 5 W | 8 W | Top | Round | Plastic | Nd-Fe-B | - | - | Solder Pads | 2.047" L x 2.047" W (52.00mm x 52.00mm) | 1.244" (31.60mm) | ||
1,040 In Stock | 1 : ¥47.78000 Tray | - | Tray | Active | Magnetic | General Purpose | 184 Hz ~ 20 kHz | 230Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round, Square Frame | Foam | Nd-Fe-B | IP65 - Dust Tight, Waterproof Face | - | Wire Leads | 1.287" L x 1.248" W (32.70mm x 31.70mm) | 0.650" (16.50mm) | ||
475 In Stock | 1 : ¥80.05000 Tray | - | Tray | Active | Magnetic | General Purpose | 96 Hz ~ 20 kHz | 120Hz | 4 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Round, Square Frame | Paper, Polyurethane (PU) | Nd-Fe-B | - | - | Solder Tabs | 2.047" L x 2.047" W (52.00mm x 52.00mm) | 1.244" (31.60mm) | ||
1,892 In Stock | 1 : ¥113.54000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 234.6Hz | 4.39 Ohms | 82.80 | 1W/1M | Half Space Sensitivity | 5 W | - | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.594" L x 1.594" W (40.50mm x 40.50mm) | 0.894" (22.70mm) | |||
83 In Stock | 1 : ¥114.53000 Bulk | - | Bulk | Active | - | General Purpose | 100 Hz ~ 20 kHz | 200Hz | 8 Ohms | 80.00 | 1W/1M | Sound Pressure Level (SPL) | 4 W | 5 W | Top | Oval, Rectangular Frame | - | Nd | IP63 - Dust Tight, Water Resistant | - | Solder Pads | 2.378" L x 1.634" W (60.40mm x 41.50mm) | 0.492" (12.50mm) | ||
91 In Stock | 1 : ¥82.02000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 20 kHz | 300Hz | 8 Ohms | 85.00 | 1W/1M | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Oval, Rectangular Frame | Polyurethane (PU) | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.165" L x 1.181" W (55.00mm x 30.00mm) | 0.559" (14.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥133.57000 Tray | Tray | Active | Magnetic | General Purpose | 80 Hz ~ 20 kHz | - | 4 Ohms | 88.00 | 1W/500mm | Sound Pressure Level (SPL) | 10 W | 20 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 2.559" L x 2.559" W (65.00mm x 65.00mm) | - | |||
17 In Stock | 1 : ¥52.38000 Box | - | Box | Active | Magnetic | General Purpose | 135 Hz ~ 20 kHz | 135Hz | 4 Ohms | 101.00 | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round, Square Frame | Paper | - | - | - | Solder Eyelet(s) | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.138" (28.90mm) | ||
0 In Stock Check Lead Time | 2,040 : ¥53.19974 Bulk | Bulk | Active | Magnetic | Full Range | 200 Hz ~ 20 kHz | 178.38Hz | 7.17 Ohms | 78.70 | 1W/1M | Half Space Sensitivity | 5 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 2.008" L x 2.008" W (51.00mm x 51.00mm) | 1.140" (28.95mm) |