Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,545 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Standard | M3.5 Stud | 0.224" (5.70mm) | 0.886" (22.50mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Tin | Copper | |||
10,395 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.959" (24.36mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Tin | Phosphor Bronze | |||
176 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Standard | 6 Stud | 0.240" (6.10mm) | 0.840" (21.34mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Brazed Seam | Blue | Tin | Copper |