Sharp Microelectronics Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 4,000 : ¥4.34434 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 300 mA | Gull Wing | -25°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | CSA, UL, VDE | - | - | |||
0 In Stock | 1,000 : ¥5.05523 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 120 V | 600 mA | Gull Wing | -25°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 120 V | 600 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 120 V | 600 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 120 V | 900 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 120 V | 900 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 120 V | 900 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 80 V ~ 240 V | 8 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 80 V ~ 240 V | 8 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 80 V ~ 240 V | 8 A | PC Pin | -25°C ~ 100°C | 4-SIP | 4-SIP | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 1.5 A | PC Pin | -25°C ~ 85°C | 16-DIP (0.300", 7.62mm), 10 Leads | 16-DIP | UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 60 mA | PC Pin | -30°C ~ 80°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 600 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 900 mA | PC Pin | -25°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 900 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 240 V | 900 mA | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 1.2 A | PC Pin | -30°C ~ 105°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 120 V | 1.5 A | PC Pin | -25°C ~ 85°C | 16-DIP (0.300", 7.62mm), 10 Leads | 16-DIP | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 120 V | 1.5 A | PC Pin | -25°C ~ 85°C | 16-DIP (0.300", 7.62mm), 10 Leads | 16-DIP | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 80 V ~ 120 V | 1.6 A | PC Pin | -25°C ~ 85°C | 4-SIP | 4-SIP | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 80 V ~ 120 V | 1.6 A | PC Pin | -25°C ~ 85°C | 4-SIP | 4-SIP | CSA, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 80 V ~ 120 V | 3 A | PC Pin | -25°C ~ 100°C | 4-SIP | 4-SIP | CSA, UL | - | - |